


ESM-350A02-ADO | |
|---|---|
DigiKey Part Number | 2057-ESM-350A02-ADO-ND |
Manufacturer | |
Manufacturer Product Number | ESM-350A02-ADO |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,861.74000 | ₹2,861.74 |
| 24 | ₹2,286.62917 | ₹54,879.10 |
| 48 | ₹2,177.50438 | ₹1,04,520.21 |
| 72 | ₹2,116.15056 | ₹1,52,362.84 |
| 120 | ₹2,041.30142 | ₹2,44,956.17 |
| 264 | ₹1,930.97629 | ₹5,09,777.74 |
