Heat Shrink Tubing, Flexible 0.421" (10.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-14-BK-4

DigiKey Part Number
2057-HST-14-BK-4-ND
Manufacturer
Manufacturer Product Number
HST-14-BK-4
Description
HEAT SHRINK 10MM DIA BLACK 4' 2:
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.421" (10.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.421" (10.70mm)
Inner Diameter - Recovered
0.197" (5.00mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
81₹56.87802₹4,607.12
162₹52.31068₹8,474.33
243₹49.81424₹12,104.86
405₹46.83459₹18,968.01
567₹44.97088₹25,498.49
810₹43.73415₹35,424.66
Manufacturers Standard Package