Heat Shrink Tubing, Flexible 0.409" (10.39mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-10.0-0-FSP-SM

DigiKey Part Number
V2-10.0-50-ND
Manufacturer
Manufacturer Product Number
V2-10.0-0-FSP-SM
Description
HEATSHRINK 0.409" BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.409" (10.39mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.409" (10.39mm)
Inner Diameter - Recovered
0.197" (5.00mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
50₹180.70620₹9,035.31
100₹166.19720₹16,619.72
150₹164.85847₹24,728.77
Manufacturers Standard Package
Alternate Length
HEAT SHRINK TUBING BLACK 1M
In-Stock: 0
Unit Price:
HEATSHRINK 0.409" BLACK METER
In-Stock: 159
Unit Price: ₹396.97000