Image for MDJ-009-FS-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDJ-009-FS-F

DigiKey Part Number
2057-MDJ-009-FS-F-ND
Manufacturer
Manufacturer Product Number
MDJ-009-FS-F
Description
CONN JACK FMALE MINI DIN 9P SLDR
Customer Reference
Detailed Description
9 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
Audio, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
2,000₹94.28280₹1,88,565.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.