
IM2P41E8-256GCTB5 | |
|---|---|
DigiKey Part Number | 4670-IM2P41E8-256GCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P41E8-256GCTB5 |
Description | SSD 256GB M.2 TLC NVME PCIE 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4.9GB/s | |
Speed - Write | 4.2GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,643.87000 | ₹33,643.87 |
| 10 | ₹30,945.11400 | ₹3,09,451.14 |
| 30 | ₹29,706.73400 | ₹8,91,202.02 |
