
IM2P41E8-512GCTB5 | |
|---|---|
DigiKey Part Number | 4670-IM2P41E8-512GCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P41E8-512GCTB5 |
Description | SSD 512GB M.2 TLC NVME PCIE 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4.9GB/s | |
Speed - Write | 4.2GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63,398.16000 | ₹63,398.16 |
| 10 | ₹58,252.80500 | ₹5,82,528.05 |
