Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRB0603S181P.400FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S181P.400FTTR-ND - Tape & Reel (TR) 5433-HRB0603S181P.400FTCT-ND - Cut Tape (CT) 5433-HRB0603S181P.400FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S181P.400FT |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,448.26000 | ₹16,448.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹13,349.36000 | ₹80,096.16 |
| 12 | ₹12,306.76417 | ₹1,47,681.17 |
| 18 | ₹11,732.68667 | ₹2,11,188.36 |
| 30 | ₹11,044.62200 | ₹3,31,338.66 |
| 42 | ₹10,611.75548 | ₹4,45,693.73 |
| 60 | ₹10,169.74533 | ₹6,10,184.72 |





