
APS11450LLHALT-0SLA | |
|---|---|
DigiKey Part Number | 620-2032-2-ND - Tape & Reel (TR) 620-2032-1-ND - Cut Tape (CT) 620-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11450LLHALT-0SLA |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 30V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 12mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 5 | ₹104.92800 | ₹524.64 |
| 10 | ₹99.80200 | ₹998.02 |
| 25 | ₹93.63320 | ₹2,340.83 |
| 50 | ₹89.40260 | ₹4,470.13 |
| 100 | ₹85.54470 | ₹8,554.47 |
| 500 | ₹77.77862 | ₹38,889.31 |
| 1,000 | ₹74.89172 | ₹74,891.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹70.80086 | ₹2,12,402.58 |
| 6,000 | ₹68.49451 | ₹4,10,967.06 |
| 9,000 | ₹67.23494 | ₹6,05,114.46 |

