
APS12205ELHALT | |
|---|---|
DigiKey Part Number | 620-APS12205ELHALT-ND |
Manufacturer | |
Manufacturer Product Number | APS12205ELHALT |
Description | 5V AUTO GRADE HALL EFFECT LATCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 5 | ₹51.43800 | ₹257.19 |
| 10 | ₹48.73600 | ₹487.36 |
| 25 | ₹45.47480 | ₹1,136.87 |
| 50 | ₹43.27560 | ₹2,163.78 |
| 100 | ₹41.24410 | ₹4,124.41 |
| 500 | ₹37.17748 | ₹18,588.74 |
| 3,000 | ₹33.52801 | ₹1,00,584.03 |
| 6,000 | ₹32.32296 | ₹1,93,937.76 |

