AIP5D10K060Q4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹528.73733
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹513.24778
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹495.81167
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹570.71244
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹570.71244
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹1,163.89000

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹1,163.89000

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹1,163.89000
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIP5D10K060Q4

DigiKey Part Number
785-AIP5D10K060Q4-ND
Manufacturer
Manufacturer Product Number
AIP5D10K060Q4
Description
IGBT IPM 600V 10A 23-PWRDIP MOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.748", 19.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
90₹570.71244₹51,364.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.