Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIP5N10K060Q4S | |
|---|---|
DigiKey Part Number | 785-AIP5N10K060Q4S-ND |
Manufacturer | |
Manufacturer Product Number | AIP5N10K060Q4S |
Description | IGBT IPM 600V 10A 23-PWRDIP MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,163.89000 | ₹1,163.89 |
| 90 | ₹615.01722 | ₹55,351.55 |
| 180 | ₹572.95411 | ₹1,03,131.74 |
| 540 | ₹537.91619 | ₹2,90,474.74 |


