2 Conductor Multi-Conductor Cable Black 16 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1450/16 BK001

DigiKey Part Number
1450/16BK001-ND
Manufacturer
Manufacturer Product Number
1450/16 BK001
Description
CABLE 2COND 16AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0360" (0.914mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹6,34,317.10000₹6,34,317.10
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLK SHLD 100'
In-Stock: 4
Unit Price: ₹97,074.65000
CABLE 2COND 16AWG BLK SHLD 500'
In-Stock: 0
Unit Price: ₹3,35,303.73000