Image for 275001801 NA005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275001801 NA005

DigiKey Part Number
275001801NA005-ND
Manufacturer
Manufacturer Product Number
275001801 NA005
Description
HOOK-UP STRND 18AWG NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Natural 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹840.38024₹8,40,380.24
Alternate Length
HOOK-UP STRND 18AWG NAT 3000'
In-Stock: 0
Unit Price: