
275001801 NA199 | |
|---|---|
DigiKey Part Number | 275001801NA199-ND |
Manufacturer | |
Manufacturer Product Number | 275001801 NA199 |
Description | HOOK-UP STRND 18AWG NAT 3000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Natural 600V 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 3000' (914.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
