275002003 NA003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 22
Unit Price: ₹38,702.01000
Datasheet
Image for 275002003 NA003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002003 NA003

DigiKey Part Number
275002003NA003-ND
Manufacturer
Manufacturer Product Number
275002003 NA003
Description
CABLE 3COND 20AWG NAT SHLD 250'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 20 AWG Braid 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Braid
Length
250.0' (76.2m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 3COND 20AWG NAT SHLD 100'
In-Stock: 22
Unit Price: ₹38,702.01000
CABLE 3COND 20AWG NATURAL 3000'
In-Stock: 0
Unit Price: