3 Conductor Multi-Conductor Cable Natural 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002003 NA005

DigiKey Part Number
275002003NA005-ND
Manufacturer
Manufacturer Product Number
275002003 NA005
Description
CABLE 3COND 20AWG NAT SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹38,702.01000₹38,702.01
2₹36,799.61500₹73,599.23
3₹35,723.16333₹1,07,169.49
5₹34,403.71200₹1,72,018.56
7₹33,556.14571₹2,34,893.02
10₹32,676.04400₹3,26,760.44
25₹30,497.65320₹7,62,441.33
50₹29,929.01360₹14,96,450.68
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG NAT SHLD 250'
In-Stock: 0
Unit Price: ₹41,857.67583
CABLE 3COND 20AWG NATURAL 3000'
In-Stock: 0
Unit Price: