
3055 WG001 | |
|---|---|
DigiKey Part Number | 3055WG001-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WG001 |
Description | HOOKUP STRND 18AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.16923 | ₹44,169.23 |
| 2,000 | ₹41.98263 | ₹83,965.26 |
| 3,000 | ₹40.74496 | ₹1,22,234.88 |
| 5,000 | ₹39.22758 | ₹1,96,137.90 |
| 7,000 | ₹38.25232 | ₹2,67,766.24 |
| 10,000 | ₹37.23983 | ₹3,72,398.30 |
| 25,000 | ₹35.64249 | ₹8,91,062.25 |
