
3055 WG005 | |
|---|---|
DigiKey Part Number | 3055WG-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WG005 |
Description | HOOK-UP STRND 18AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹102.53260 | ₹10,253.26 |
| 200 | ₹97.55175 | ₹19,510.35 |
| 300 | ₹94.73600 | ₹28,420.80 |
| 500 | ₹91.28314 | ₹45,641.57 |
| 700 | ₹89.06584 | ₹62,346.09 |
| 1,000 | ₹86.76455 | ₹86,764.55 |
| 2,500 | ₹81.07070 | ₹2,02,676.75 |
| 5,000 | ₹76.96362 | ₹3,84,818.10 |
| 10,000 | ₹73.59364 | ₹7,35,936.40 |
