
39X1620 WH002 | |
|---|---|
DigiKey Part Number | 39X1620WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X1620 WH002 |
Description | HOOK-UP STRND 16AWG WHT 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 41/32 White 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Jacket (Insulation) Thickness | 0.053" (1.35mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,56,970.41000 | ₹3,56,970.41 |
| 2 | ₹3,38,867.16000 | ₹6,77,734.32 |
| 3 | ₹3,28,614.21667 | ₹9,85,842.65 |
| 5 | ₹3,25,453.22400 | ₹16,27,266.12 |

