
39X1620 WH005 | |
|---|---|
DigiKey Part Number | 39X1620WH005-ND |
Manufacturer | |
Manufacturer Product Number | 39X1620 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 41/32 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Jacket (Insulation) Thickness | 0.053" (1.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74,969.07000 | ₹74,969.07 |
| 2 | ₹71,253.74500 | ₹1,42,507.49 |
| 3 | ₹69,150.22333 | ₹2,07,450.67 |
| 5 | ₹66,571.52000 | ₹3,32,857.60 |
| 7 | ₹64,914.83143 | ₹4,54,403.82 |
| 10 | ₹63,193.90000 | ₹6,31,939.00 |


