
39X1825 WH001 | |
|---|---|
DigiKey Part Number | 39X1825WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X1825 WH001 |
Description | HOOK-UP STRND 18AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 25kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Jacket (Insulation) Thickness 0.055" (1.40mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,20,721.05000 | ₹3,20,721.05 |

