
39X1825 WH005 | |
|---|---|
DigiKey Part Number | 39X1825WH005-ND |
Manufacturer | |
Manufacturer Product Number | 39X1825 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Jacket (Insulation) Thickness 0.055" (1.40mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,360.15000 | ₹45,360.15 |
| 2 | ₹43,127.41500 | ₹86,254.83 |
| 3 | ₹41,864.12000 | ₹1,25,592.36 |
| 5 | ₹40,315.06000 | ₹2,01,575.30 |
| 7 | ₹39,320.09857 | ₹2,75,240.69 |
| 10 | ₹38,286.86600 | ₹3,82,868.66 |

