
7131 WH001 | |
|---|---|
DigiKey Part Number | 7131WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7131 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,744.00000 | ₹62,744.00 |
| 2 | ₹59,641.83500 | ₹1,19,283.67 |
| 3 | ₹57,885.90000 | ₹1,73,657.70 |
| 5 | ₹55,732.68200 | ₹2,78,663.41 |
| 7 | ₹54,349.80286 | ₹3,80,448.62 |
| 10 | ₹52,913.34000 | ₹5,29,133.40 |
| 25 | ₹50,268.03200 | ₹12,56,700.80 |
