22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131 WH005

DigiKey Part Number
7131WH005-ND
Manufacturer
Manufacturer Product Number
7131 WH005
Description
HOOK-UP STRND 22AWG WHT 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹19,716.29000₹19,716.29
2₹18,755.08000₹37,510.16
3₹18,211.03000₹54,633.09
5₹17,544.50000₹87,722.50
7₹17,116.40429₹1,19,814.83
10₹16,671.90700₹1,66,719.07
25₹15,572.05160₹3,89,301.29
50₹14,778.66600₹7,38,933.30
100₹14,518.37880₹14,51,837.88
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 7
Unit Price: ₹62,744.00000