Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMC2-2/BG | |
|---|---|
DigiKey Part Number | 1920-CMC2-2/BG-ND |
Manufacturer | |
Manufacturer Product Number | CMC2-2/BG |
Description | DIN TERM BLK, SCREW, 4 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 630V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC2-2 | Altech Corporation | 1,059 | 1920-1256-ND | ₹193.83000 | Parametric Equivalent |
| CMC2-2/BL | Altech Corporation | 0 | 1920-CMC2-2/BL-ND | ₹214.32780 | Parametric Equivalent |
| CMC2-2/BU | Altech Corporation | 0 | 1920-CMC2-2/BU-ND | ₹214.32780 | Parametric Equivalent |
| CMC2-2/G | Altech Corporation | 0 | 1920-CMC2-2/G-ND | ₹214.32780 | Parametric Equivalent |
| CMC2-2/O | Altech Corporation | 0 | 1920-CMC2-2/O-ND | ₹214.32780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹214.32780 | ₹10,716.39 |
