CMC2-2/Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 1,059
Unit Price: ₹193.83000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹214.32780
Image for CMC2-2/Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC2-2/Y

DigiKey Part Number
1920-CMC2-2/Y-ND
Manufacturer
Manufacturer Product Number
CMC2-2/Y
Description
DIN TERM BLK, SCREW, 4 CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Altech Corporation
Voltage - IEC
630V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-0, UL94 V-2
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMC2-2Altech Corporation1,0591920-1256-ND₹193.83000Parametric Equivalent
CMC2-2/BGAltech Corporation01920-CMC2-2/BG-ND₹214.32780Parametric Equivalent
CMC2-2/BLAltech Corporation01920-CMC2-2/BL-ND₹214.32780Parametric Equivalent
CMC2-2/BUAltech Corporation01920-CMC2-2/BU-ND₹214.32780Parametric Equivalent
CMC2-2/GAltech Corporation01920-CMC2-2/G-ND₹214.32780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹214.32780₹10,716.39
Manufacturers Standard Package