Parametric Equivalent
Parametric Equivalent

DDFL4U(E)LR/24 | |
|---|---|
DigiKey Part Number | DDFL4U(E)LR/24-ND |
Manufacturer | |
Manufacturer Product Number | DDFL4U(E)LR/24 |
Description | FUSETERMDBL LVL BRIDGED WLED 63A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Current - UL 6.3 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse, Lever | Features Diode, LED |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Fuse Type 5mm x 20mm, 5mm x 25mm |
Terminal - Width 8.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Stripping Length 9.5mm |
Current - IEC 6.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDFL4U(E)LR/110 | Altech Corporation | 0 | DDFL4U(E)LR/110-ND | ₹722.19150 | Parametric Equivalent |
| DDFL4U(E)LR/48 | Altech Corporation | 0 | DDFL4U(E)LR/48-ND | ₹722.19150 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹722.19150 | ₹14,443.83 |