DDFL4U(E)LR/48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹722.19150
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₹722.19150
Datasheet
Image for DDFL4U(E)LR/48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDFL4U(E)LR/48

DigiKey Part Number
DDFL4U(E)LR/48-ND
Manufacturer
Manufacturer Product Number
DDFL4U(E)LR/48
Description
FUSETERMDBL LVL BRIDGED WLED 63A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Altech Corporation
Current - UL
6.3 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Fuse, Lever
Features
Diode, LED
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Fuse Type
5mm x 20mm, 5mm x 25mm
Terminal - Width
8.0mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Stripping Length
9.5mm
Current - IEC
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDFL4U(E)LR/110Altech Corporation0DDFL4U(E)LR/110-ND₹722.19150Parametric Equivalent
DDFL4U(E)LR/24Altech Corporation0DDFL4U(E)LR/24-ND₹722.19150Parametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹722.19150₹14,443.83
Manufacturers Standard Package