3.125A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-D2075-V24-Q

DigiKey Part Number
2007-AB-D2075-V24-Q-ND
Manufacturer
Manufacturer Product Number
AB-D2075-V24-Q
Description
110VAC INPUT, 24VDC OUPUT, 75W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.125A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
24V
Current - Output (Max)
3.125A
Power (Watts)
75 W
Dimming
Non-Dimmable
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 45°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
6.51" L x 2.22" W x 0.68" H (165.3mm x 56.4mm x 17.2mm)
Approval Agency
cULus, cURus
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,113.34000₹3,113.34
5₹2,845.34200₹14,226.71
10₹2,736.96600₹27,369.66
Manufacturers Standard Package