
AB-FZA02406-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZA02406-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZA02406-19712-XA2-12S |
Description | IP20 24VDC RGB BENDABLE TOP EMIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZA Red, Green, Blue (RGB) Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 625nm Red, 525nm Green, 460nm Blue | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 72lm Red, 180lm Green, 54lm Blue | |
Current - Test | 160mA Red, 150mA Green, 150mA Blue | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue | |
Lumens/Watt @ Current - Test | 19 lm/W Red, 60 lm/W Green, 15 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹869.43000 | ₹869.43 |
| 10 | ₹664.50900 | ₹6,645.09 |
| 100 | ₹544.42060 | ₹54,442.06 |
| 500 | ₹492.12272 | ₹2,46,061.36 |
| 1,000 | ₹475.14982 | ₹4,75,149.82 |
| 2,000 | ₹460.80244 | ₹9,21,604.88 |
