
AB-FZA01240-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZA01240-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZA01240-19712-XA2-12S |
Description | IP20 12VDC 4000K BENDABLE TOP EM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZA White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 475lm (Typ) | |
Current - Test | 410mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹754.81000 | ₹754.81 |
| 10 | ₹572.81400 | ₹5,728.14 |
| 100 | ₹466.27480 | ₹46,627.48 |
| 500 | ₹419.81970 | ₹2,09,909.85 |
| 1,000 | ₹404.73848 | ₹4,04,738.48 |
| 2,000 | ₹391.98924 | ₹7,83,978.48 |
