
AB-D2030-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2030-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2030-V12-Q |
Description | 110VAC INPUT, 12VDC OUPUT, 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 84% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.14" L x 1.97" W x 0.67" H (156.0mm x 50.0mm x 17.0mm) | |
Approval Agency | cULus, cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,136.75000 | ₹2,136.75 |
| 5 | ₹1,952.43400 | ₹9,762.17 |
| 10 | ₹1,878.07100 | ₹18,780.71 |

AB-FZA01227-19712-XA2-12S
IP20 12VDC 2700K BENDABLE TOP EM
American Bright Optoelectronics Corporation

AB-FZA02465-19712-XA2-12S
IP20 24VDC 6500K BENDABLE TOP EM
American Bright Optoelectronics Corporation

AB-FZA01265-19712-XA2-12S
IP20 12VDC 6500K BENDABLE TOP EM
American Bright Optoelectronics Corporation

AB-FZA02440-19712-XA2-12S
IP20 24VDC 4000K BENDABLE TOP EM
American Bright Optoelectronics Corporation