New Product
LED Lighting COBs, Engines, Modules LED Module AB-FZA White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FZA02427-19712-XA2-12S

DigiKey Part Number
2007-AB-FZA02427-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FZA02427-19712-XA2-12S
Description
IP20 24VDC 2700K BENDABLE TOP EM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FZA White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
475lm (Typ)
Current - Test
210mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP20
Size / Dimension
5000.00mm L x 8.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹754.81000₹754.81
10₹572.81400₹5,728.14
100₹466.27480₹46,627.48
500₹419.81970₹2,09,909.85
1,000₹404.73848₹4,04,738.48
2,000₹391.98924₹7,83,978.48
Manufacturers Standard Package