
FO-10GGBLCX20-002 | |
|---|---|
DigiKey Part Number | 3272-FO-10GGBLCX20-002-ND |
Manufacturer | |
Manufacturer Product Number | FO-10GGBLCX20-002 |
Description | DUPLEX LC 10GB MMF OM3 50/125 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.17" (4.3mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,328.60000 | ₹3,328.60 |
| 10 | ₹2,828.66100 | ₹28,286.61 |
| 25 | ₹2,651.62640 | ₹66,290.66 |
| 50 | ₹2,525.13560 | ₹1,26,256.78 |
| 100 | ₹2,404.71130 | ₹2,40,471.13 |
| 250 | ₹2,254.34824 | ₹5,63,587.06 |