
FO-10GGBLCX20-015 | |
|---|---|
DigiKey Part Number | 3272-FO-10GGBLCX20-015-ND |
Manufacturer | |
Manufacturer Product Number | FO-10GGBLCX20-015 |
Description | DUPLEX LC 10G MMF OM3 50/125 15M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.17" (4.3mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,427.04000 | ₹6,427.04 |
| 10 | ₹5,462.84300 | ₹54,628.43 |
| 25 | ₹5,121.05520 | ₹1,28,026.38 |
| 50 | ₹4,876.85200 | ₹2,43,842.60 |
| 100 | ₹4,644.39960 | ₹4,64,439.96 |