
RJE1Y33915162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33915162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33915162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-3F | L-com | 0 | 5073-TRD630A-DS-GRY-3F-ND | ₹129.17000 | Parametric Equivalent |
| UTP6AX3GY | Panduit Corp | 19 | 298-UTP6AX3GY-ND | ₹94.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹406.39000 | ₹406.39 |
| 10 | ₹345.15100 | ₹3,451.51 |
| 25 | ₹323.52680 | ₹8,088.17 |
| 50 | ₹308.04580 | ₹15,402.29 |
| 130 | ₹287.95746 | ₹37,434.47 |
| 260 | ₹274.20985 | ₹71,294.56 |
| 520 | ₹261.12567 | ₹1,35,785.35 |
| 1,040 | ₹248.67035 | ₹2,58,617.16 |
| 2,600 | ₹233.11728 | ₹6,06,104.93 |