Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-DS-GRY-3F | |
|---|---|
DigiKey Part Number | 5073-TRD630A-DS-GRY-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-DS-GRY-3F |
Description | CAT6A 30AWG UTP SPRING BOOT, CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ACL-GRY-3F | L-com | 0 | 5073-TRD695ACL-GRY-3F-ND | ₹2,273.91000 | Parametric Equivalent |
| BC-1UG003F | Cinch Connectivity Solutions | 49 | 116-BC-1UG003F-ND | ₹462.15000 | Parametric Equivalent |
| N261-003-GY | Eaton Tripp Lite | 1 | 95-N261-003-GY-ND | ₹804.28000 | Parametric Equivalent |
| RJE1Y33915162401 | Amphenol CS (Commercial Products) | 520 | 664-RJE1Y33915162401-ND | ₹406.39000 | Parametric Equivalent |
| RJE1Y33915C42401 | Amphenol CS (Commercial Products) | 180 | 664-RJE1Y33915C42401-ND | ₹565.17000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,090.48000 | ₹3,090.48 |





