
RJE1Y33915C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y33915C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-3F | L-com | 0 | 5073-TRD630A-DS-GRY-3F-ND | ₹3,090.48000 | Parametric Equivalent |
| UTP6AX3GY | Panduit Corp | 19 | 298-UTP6AX3GY-ND | ₹2,265.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹565.17000 | ₹565.17 |
| 10 | ₹480.58300 | ₹4,805.83 |
| 25 | ₹450.43480 | ₹11,260.87 |
| 50 | ₹428.90520 | ₹21,445.26 |
| 180 | ₹391.83322 | ₹70,529.98 |
| 360 | ₹373.13861 | ₹1,34,329.90 |
| 540 | ₹362.62087 | ₹1,95,815.27 |
| 1,080 | ₹345.32729 | ₹3,72,953.47 |
| 2,520 | ₹325.31205 | ₹8,19,786.37 |