67996-448HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₹13.82000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹23.51000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹9.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹10.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹13.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹14.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹15.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹18.27000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹20.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹6.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹8.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹11.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹12.27000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹13.03000
Datasheet
67996-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-448HLF

DigiKey Part Number
67996-448HLF-ND
Manufacturer
Manufacturer Product Number
67996-448HLF
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-448HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.