
77319-803-08LF | |
---|---|
DigiKey Part Number | 77319-803-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 77319-803-08LF |
Description | CONN HEADER R/A 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.115" (2.92mm) | |
Overall Contact Length | - | |
Insulation Height | 0.248" (6.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |