76350-814-10LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹145.26704

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹73.35105

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹57.47899

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹65.96161

Similar


Samtec Inc.
In Stock: 87
Unit Price: ₹185.44000
Datasheet

Similar


Samtec Inc.
In Stock: 67
Unit Price: ₹115.55000
Datasheet

Similar


Samtec Inc.
In Stock: 946
Unit Price: ₹86.66000
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76350-814-10LF

DigiKey Part Number
76350-814-10LF-ND
Manufacturer
Manufacturer Product Number
76350-814-10LF
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.229" (5.82mm)
Contact Length - Post
0.305" (7.75mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes