
77313-102-50 | |
|---|---|
DigiKey Part Number | 77313-102-50-ND |
Manufacturer | |
Manufacturer Product Number | 77313-102-50 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC25DAAN | Sullins Connector Solutions | 388 | S2011E-25-ND | ₹279.56000 | Similar |
| PBC25DABN | Sullins Connector Solutions | 0 | S2021E-25-ND | ₹313.10000 | Similar |
| PBC25DACN | Sullins Connector Solutions | 0 | S2031E-25-ND | ₹411.88000 | Similar |
| PBC25DADN | Sullins Connector Solutions | 0 | S2041E-25-ND | ₹433.31000 | Similar |
| PBC25DAEN | Sullins Connector Solutions | 0 | S2051E-25-ND | ₹457.54000 | Similar |
















