87320-108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 8,275
Unit Price: ₹2.65000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,948
Unit Price: ₹3.84000
Datasheet
Image for 87320-108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87320-108

DigiKey Part Number
87320-108-ND
Manufacturer
Manufacturer Product Number
87320-108
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes