
10110653-4050LF | |
|---|---|
DigiKey Part Number | 10110653-4050LF-ND |
Manufacturer | |
Manufacturer Product Number | 10110653-4050LF |
Description | CABLE SATA M-M 500MM |
Customer Reference | |
Detailed Description | 120 Position SATA Plug to Plug 1.64' (500.00mm) |
EDA/CAD Models | 10110653-4050LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal, Power Cable | |
Length | 1.64' (500.00mm) | |
Color | - | |
Shielding | - | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

