cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10110653-4100LF

DigiKey Part Number
10110653-4100LF-ND
Manufacturer
Manufacturer Product Number
10110653-4100LF
Description
CABLE SATA M-M 1M
Customer Reference
Detailed Description
120 Position SATA Plug to Plug 3.28' (1.00m)
EDA/CAD Models
10110653-4100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
120
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal, Power Cable
Length
3.28' (1.00m)
Color
-
Shielding
-
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE SATA M-M 500MM
In-Stock: 0
Unit Price:
CABLE SATA M-M 2M
In-Stock: 0
Unit Price: