77313-190-06LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 899
Unit Price: ₹63.37000
Datasheet

Similar


Molex
In Stock: 124
Unit Price: ₹101.57000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹77.27101
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹34.59592
Datasheet

Similar


Molex
In Stock: 60,478
Unit Price: ₹70.82000
Datasheet

Similar


Molex
In Stock: 263
Unit Price: ₹32.62000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹75.45503
Datasheet

Similar


Molex
In Stock: 1,245
Unit Price: ₹66.16000
Datasheet

Similar


Molex
In Stock: 23,941
Unit Price: ₹75.48000
Datasheet

Similar


3M
In Stock: 333
Unit Price: ₹51.25000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₹70.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹141.64000
Datasheet

Similar


Harwin Inc.
In Stock: 1,957
Unit Price: ₹31.68000
Datasheet

Similar


Harwin Inc.
In Stock: 2,987
Unit Price: ₹25.16000
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-190-06LF

DigiKey Part Number
77313-190-06LF-ND
Manufacturer
Manufacturer Product Number
77313-190-06LF
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-190-06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.159" (4.05mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
16,000₹31.47689₹5,03,630.24