
97-18-12P | |
|---|---|
DigiKey Part Number | 339-97-18-12P-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-12P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹861.04000 | ₹861.04 |
| 10 | ₹731.32400 | ₹7,313.24 |
| 25 | ₹685.47640 | ₹17,136.91 |
| 50 | ₹652.74920 | ₹32,637.46 |
| 100 | ₹621.58790 | ₹62,158.79 |
| 250 | ₹582.69204 | ₹1,45,673.01 |
| 500 | ₹554.90026 | ₹2,77,450.13 |
| 1,000 | ₹528.44383 | ₹5,28,443.83 |



