
97-18-12S | |
|---|---|
DigiKey Part Number | 339-97-18-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-12S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,006.41000 | ₹1,006.41 |
| 10 | ₹855.35400 | ₹8,553.54 |
| 25 | ₹801.73520 | ₹20,043.38 |
| 50 | ₹763.45420 | ₹38,172.71 |
| 100 | ₹727.01850 | ₹72,701.85 |
| 250 | ₹681.51768 | ₹1,70,379.42 |
| 500 | ₹649.01998 | ₹3,24,509.99 |
| 1,000 | ₹618.07944 | ₹6,18,079.44 |
