
97-18-1P | |
|---|---|
DigiKey Part Number | 339-97-18-1P-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-1P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,121.03000 | ₹1,121.03 |
| 10 | ₹952.36100 | ₹9,523.61 |
| 25 | ₹892.72200 | ₹22,318.05 |
| 50 | ₹850.08000 | ₹42,504.00 |
| 100 | ₹809.51610 | ₹80,951.61 |
| 250 | ₹758.86204 | ₹1,89,715.51 |
| 500 | ₹722.67234 | ₹3,61,336.17 |
| 1,000 | ₹688.22148 | ₹6,88,221.48 |
