10 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-18-1S

DigiKey Part Number
339-97-18-1S-ND
Manufacturer
Manufacturer Product Number
97-18-1S
Description
MIL-5015 97 THREADED INSERT ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,263.60000₹1,263.60
10₹1,073.59600₹10,735.96
25₹1,006.33440₹25,158.36
50₹958.26900₹47,913.45
100₹912.54250₹91,254.25
250₹855.45120₹2,13,862.80
500₹814.66184₹4,07,330.92
1,000₹775.82563₹7,75,825.63
Manufacturers Standard Package